
CK06BX105KT/R | |
|---|---|
DigiKey Part Number | 1001-2032-2-ND - Tape & Reel (TR) 1001-2032-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CK06BX105KT/R |
Description | CAP CER 1UF 50V BX RADIAL |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CK06BX105KT/R Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.290" L x 0.090" W (7.37mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 € | 6,24 € |
| 10 | 4,62300 € | 46,23 € |
| 50 | 3,97780 € | 198,89 € |
| 100 | 3,77840 € | 377,84 € |
| 500 | 3,48518 € | 1.742,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 3,28348 € | 4.925,22 € |
| Unit Price without VAT: | 6,24000 € |
|---|---|
| Unit Price with VAT: | 7,42560 € |

