0.1 µF ±10% 100V Ceramic Capacitor BX Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK06BX104KT/R

DigiKey Part Number
1001-2030-2-ND - Tape & Reel (TR)
1001-2030-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CK06BX104KT/R
Description
CAP CER 0.1UF 100V BX RADIAL
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
EDA/CAD Models
CK06BX104KT/R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.290" L x 0.090" W (7.37mm x 2.29mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25.522
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,61000 €2,61 €
101,81000 €18,10 €
501,49420 €74,71 €
1001,39660 €139,66 €
5001,23126 €615,63 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,15439 €1.731,59 €
3.0001,11676 €3.350,28 €
4.5001,09789 €4.940,51 €
7.5001,07699 €8.077,42 €
Manufacturers Standard Package
Unit Price without VAT:2,61000 €
Unit Price with VAT:3,10590 €