
CK06BX104KT/R | |
|---|---|
DigiKey Part Number | 1001-2030-2-ND - Tape & Reel (TR) 1001-2030-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CK06BX104KT/R |
Description | CAP CER 0.1UF 100V BX RADIAL |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CK06BX104KT/R Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.290" L x 0.090" W (7.37mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 1,81000 € | 18,10 € |
| 50 | 1,49420 € | 74,71 € |
| 100 | 1,39660 € | 139,66 € |
| 500 | 1,23126 € | 615,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,15439 € | 1.731,59 € |
| 3.000 | 1,11676 € | 3.350,28 € |
| 4.500 | 1,09789 € | 4.940,51 € |
| 7.500 | 1,07699 € | 8.077,42 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |

