C052 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK05BX473K

DigiKey Part Number
1001-2023-ND
Manufacturer
Manufacturer Product Number
CK05BX473K
Description
CAP CER 0.047UF 50V 10% RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
EDA/CAD Models
CK05BX473K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,63400 €6,34 €
500,49740 €24,87 €
1000,45530 €45,53 €
5000,40638 €203,19 €
1.0000,36196 €361,96 €
2.5000,33870 €846,75 €
5.0000,32468 €1.623,40 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €