Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CK05BX472KT/R | |
|---|---|
DigiKey Part Number | 1001-2022-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CK05BX472KT/R |
Description | CAP CER 4700PF 100V BX RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CK05BX472KT/R Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CK05BX472K | KEMET | 0 | 1001-2021-ND | 1,22000 € | Parametric Equivalent |
| CKR05BX472KM | KEMET | 0 | CKR05BX472KM-ND | 0,72323 € | Parametric Equivalent |
| CKR05BX472KP | KEMET | 0 | CKR05BX472KP-ND | 0,72323 € | Parametric Equivalent |
| M39014/01-1529 | KEMET | 347 | 1001-2057-ND | 1,68000 € | Parametric Equivalent |
| C052H472J1G5GA7301 | KEMET | 0 | C052H472J1G5GA7301-ND | 4,72120 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28440 € | 568,80 € |
| Unit Price without VAT: | 0,28440 € |
|---|---|
| Unit Price with VAT: | 0,33844 € |






