Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CK05BX150K | |
|---|---|
DigiKey Part Number | 1001-2006-ND |
Manufacturer | |
Manufacturer Product Number | CK05BX150K |
Description | CAP CER 15PF 200V 10% RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±10% 200V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CK05BX150K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bag | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CK05BX150K | KYOCERA AVX | 0 | 478-CK05BX150K-ND | 1,29509 € | Parametric Equivalent |
| CKR05BX150KM | KYOCERA AVX | 0 | 478-CKR05BX150KM-ND | 1,57843 € | Parametric Equivalent |
| CKR05BX150KR | KYOCERA AVX | 0 | 478-CKR05BX150KR-ND | 1,57843 € | Parametric Equivalent |
| M39014/01-1204 | KYOCERA AVX | 0 | 478-M39014/01-1204-ND | 1,57843 € | Parametric Equivalent |
| M39014/01-1244 | KYOCERA AVX | 0 | 478-M39014/01-1244-ND | 1,57843 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,46433 € | 185,73 € |
| Unit Price without VAT: | 0,46433 € |
|---|---|
| Unit Price with VAT: | 0,55255 € |



