
CK05BX101K | |
|---|---|
DigiKey Part Number | 1001-2002-ND |
Manufacturer | |
Manufacturer Product Number | CK05BX101K |
Description | CAP CER 100PF 200V 10% RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 200V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CK05BX101K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bag | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,01300 € | 10,13 € |
| 50 | 0,81280 € | 40,64 € |
| 100 | 0,75100 € | 75,10 € |
| 500 | 0,64628 € | 323,14 € |
| 1.000 | 0,61389 € | 613,89 € |
| 2.500 | 0,57969 € | 1.449,23 € |
| 5.000 | 0,55906 € | 2.795,30 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

