9.1 pF ±10% 2000V (2kV) Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGP7C919KGSDDA7317

DigiKey Part Number
399-CGP7C919KGSDDA7317TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CGP7C919KGSDDA7317
Description
CER DISC 9.1PF 2000 SL 10%
Customer Reference
Detailed Description
9.1 pF ±10% 2000V (2kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.217" Dia (5.50mm)
Tolerance
±10%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
Lead Spacing
0.295" (7.50mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.