330 pF ±10% 3000V (3kV) Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGP7C331KHSDCAWL25

DigiKey Part Number
399-CGP7C331KHSDCAWL25-ND
Manufacturer
Manufacturer Product Number
CGP7C331KHSDCAWL25
Description
CER DISC 330PF 3000 SL 10%
Customer Reference
Detailed Description
330 pF ±10% 3000V (3kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Bag
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.610" Dia (15.50mm)
Tolerance
±10%
Height - Seated (Max)
0.807" (20.50mm)
Voltage - Rated
Lead Spacing
0.295" (7.50mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.