
CGP7C331KGYDAAWL25 | |
|---|---|
DigiKey Part Number | 399-CGP7C331KGYDAAWL25-ND |
Manufacturer | |
Manufacturer Product Number | CGP7C331KGYDAAWL25 |
Description | CER DISC 330PF 2000 Y5P 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 2000V (2kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bag | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.256" Dia (6.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,49359 € | 5.923,08 € |
| Unit Price without VAT: | 0,49359 € |
|---|---|
| Unit Price with VAT: | 0,58737 € |

