
CGP7C180KGSDDAWL35 | |
|---|---|
cms-digikey-product-number | 399-CGP7C180KGSDDAWL35-ND |
cms-manufacturer | |
cms-manufacturer-product-number | CGP7C180KGSDDAWL35 |
cms-description | CER DISC 18PF 2000 SL 10% |
cms-standard-lead-time | 15 Weeks |
cms-customer-reference | |
cms-detailed-description | 18 pF ±10% 2000V (2kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
cms-category | Operating Temperature -25°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bag | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.217" Dia (5.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 20.000 | 0,69992 € | 13.998,40 € |
| Unit Price without VAT: | 0,69992 € |
|---|---|
| Unit Price with VAT: | 0,83290 € |

