
CGP7C152MHVDBA7317 | |
|---|---|
DigiKey Part Number | 399-CGP7C152MHVDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CGP7C152MHVDBA7317 |
Description | CER DISC 1.5NF 3000 Y5V 20% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 3000V (3kV) Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,78451 € | 7.845,10 € |
| Unit Price without VAT: | 0,78451 € |
|---|---|
| Unit Price with VAT: | 0,93357 € |

