
CGP5C910KGSDBAWL25 | |
|---|---|
DigiKey Part Number | 399-CGP5C910KGSDBAWL25-ND |
Manufacturer | |
Manufacturer Product Number | CGP5C910KGSDBAWL25 |
Description | CER DISC 91PF 2000 SL 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 91 pF ±10% 2000V (2kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bag | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,70265 € | 8.431,80 € |
| Unit Price without VAT: | 0,70265 € |
|---|---|
| Unit Price with VAT: | 0,83615 € |

