
CGP5C682MUWDBA7301 | |
|---|---|
DigiKey Part Number | 399-CGP5C682MUWDBA7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGP5C682MUWDBA7301 |
Description | CER DISC 6.8NF 4000 Y5U 20% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 4000V (4kV) Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.610" Dia (15.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.768" (19.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,78451 € | 7.845,10 € |
| Unit Price without VAT: | 0,78451 € |
|---|---|
| Unit Price with VAT: | 0,93357 € |

