
CGP5C331KDYDAAWL35 | |
|---|---|
DigiKey Part Number | 399-CGP5C331KDYDAAWL35-ND |
Manufacturer | |
Manufacturer Product Number | CGP5C331KDYDAAWL35 |
Description | CER DISC 330PF 1000 Y5P 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 1000V (1kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bag | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.217" Dia (5.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,26646 € | 5.329,20 € |
| Unit Price without VAT: | 0,26646 € |
|---|---|
| Unit Price with VAT: | 0,31709 € |

