
CGP5C151MHYDBA7301 | |
|---|---|
DigiKey Part Number | 399-CGP5C151MHYDBA7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGP5C151MHYDBA7301 |
Description | CER DISC 150PF 3000 Y5P 20% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±20% 3000V (3kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.256" Dia (6.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,76913 € | 15.382,60 € |
| Unit Price without VAT: | 0,76913 € |
|---|---|
| Unit Price with VAT: | 0,91526 € |

