13 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGP5C130JDSDAAWL25

DigiKey Part Number
399-CGP5C130JDSDAAWL25-ND
Manufacturer
Manufacturer Product Number
CGP5C130JDSDAAWL25
Description
CER DISC 13PF 1000 SL 5%
Customer Reference
Detailed Description
13 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Bag
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.217" Dia (5.50mm)
Tolerance
±5%
Height - Seated (Max)
0.335" (8.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.