
CGP2C829JDSDAA7301 | |
|---|---|
DigiKey Part Number | 399-CGP2C829JDSDAA7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGP2C829JDSDAA7301 |
Description | CER DISC 8.2PF 1000 SL 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | High Voltage | |
Applications | ||
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Lead Spacing | 0.492" (12.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,76913 € | 15.382,60 € |
| Unit Price without VAT: | 0,76913 € |
|---|---|
| Unit Price with VAT: | 0,91526 € |

