
CGP2C821MLYDDAWL50 | |
|---|---|
DigiKey Part Number | 399-CGP2C821MLYDDAWL50-ND |
Manufacturer | |
Manufacturer Product Number | CGP2C821MLYDDAWL50 |
Description | CER DISC 820PF 8000 Y5P 20% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±20% 8000V (8kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bag | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.591" Dia (15.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.787" (20.00mm) |
Voltage - Rated | Lead Spacing 0.492" (12.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,77528 € | 9.303,36 € |
| Unit Price without VAT: | 0,77528 € |
|---|---|
| Unit Price with VAT: | 0,92258 € |

