7.5 pF ±5% 3000V (3kV) Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGP2C759JHSDBA7301

DigiKey Part Number
399-CGP2C759JHSDBA7301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGP2C759JHSDBA7301
Description
CER DISC 7.5PF 3000 SL 5%
Customer Reference
Detailed Description
7.5 pF ±5% 3000V (3kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.256" Dia (6.50mm)
Tolerance
±5%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
Lead Spacing
0.492" (12.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.