
CGP2C682MKWDDAWL25 | |
|---|---|
DigiKey Part Number | 399-CGP2C682MKWDDAWL25-ND |
Manufacturer | |
Manufacturer Product Number | CGP2C682MKWDDAWL25 |
Description | CER DISC 6.8NF 6000 Y5U 20% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 6000V (6kV) Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bag | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.807" Dia (20.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.004" (25.50mm) |
Voltage - Rated | Lead Spacing 0.492" (12.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,80762 € | 3.876,58 € |
| Unit Price without VAT: | 0,80762 € |
|---|---|
| Unit Price with VAT: | 0,96107 € |

