
CGP2C681KHYDDAWL25 | |
|---|---|
DigiKey Part Number | 399-CGP2C681KHYDDAWL25-ND |
Manufacturer | |
Manufacturer Product Number | CGP2C681KHYDDAWL25 |
Description | CER DISC 680PF 3000 Y5P 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 3000V (3kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bag | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.335" Dia (8.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated | Lead Spacing 0.492" (12.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,76913 € | 9.229,56 € |
| Unit Price without VAT: | 0,76913 € |
|---|---|
| Unit Price with VAT: | 0,91526 € |

