
CGP2C680KKSDAA7301 | |
|---|---|
DigiKey Part Number | 399-CGP2C680KKSDAA7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGP2C680KKSDAA7301 |
Description | CER DISC 68PF 6000 SL 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±10% 6000V (6kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.413" Dia (10.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated | Lead Spacing 0.492" (12.50mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,75692 € | 2.270,76 € |
| Unit Price without VAT: | 0,75692 € |
|---|---|
| Unit Price with VAT: | 0,90073 € |

