
CGP2C562MUWDBA7301 | |
|---|---|
DigiKey Part Number | 399-CGP2C562MUWDBA7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGP2C562MUWDBA7301 |
Description | CER DISC 5.6NF 4000 Y5U 20% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±20% 4000V (4kV) Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.571" Dia (14.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.728" (18.50mm) |
Voltage - Rated | Lead Spacing 0.492" (12.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,83066 € | 2.491,98 € |
| Unit Price without VAT: | 0,83066 € |
|---|---|
| Unit Price with VAT: | 0,98849 € |

