
CGP2C472MNWDAAWL25 | |
|---|---|
DigiKey Part Number | 399-CGP2C472MNWDAAWL25-ND |
Manufacturer | |
Manufacturer Product Number | CGP2C472MNWDAAWL25 |
Description | CER DISC 4.7NF 10000 Y5U 20% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 10000V (10kV) Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bag | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.886" Dia (22.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.004" (25.50mm) |
Voltage - Rated | Lead Spacing 0.492" (12.50mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,79989 € | 3.839,47 € |
| Unit Price without VAT: | 0,79989 € |
|---|---|
| Unit Price with VAT: | 0,95187 € |

