
CGP2C472MGYDDAWL25 | |
|---|---|
DigiKey Part Number | 399-CGP2C472MGYDDAWL25-ND |
Manufacturer | |
Manufacturer Product Number | CGP2C472MGYDDAWL25 |
Description | CER DISC 4.7NF 2000 Y5P 20% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 2000V (2kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bag | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.571" Dia (14.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.768" (19.50mm) |
Voltage - Rated | Lead Spacing 0.492" (12.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.400 | 0,78276 € | 5.009,66 € |
| Unit Price without VAT: | 0,78276 € |
|---|---|
| Unit Price with VAT: | 0,93148 € |

