
CGP2C332MNWDAAWL25 | |
|---|---|
DigiKey Part Number | 399-CGP2C332MNWDAAWL25-ND |
Manufacturer | |
Manufacturer Product Number | CGP2C332MNWDAAWL25 |
Description | CER DISC 3.3NF 10000 Y5U 20% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 10000V (10kV) Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | High Voltage | |
Applications | ||
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.748" Dia (19.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Lead Spacing | 0.492" (12.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.600 | 0,98025 € | 9.410,40 € |
| Unit Price without VAT: | 0,98025 € |
|---|---|
| Unit Price with VAT: | 1,16650 € |

