
CGP2C332MHYDAA7317 | |
|---|---|
DigiKey Part Number | 399-CGP2C332MHYDAA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CGP2C332MHYDAA7317 |
Description | CER DISC 3.3NF 3000 Y5P 20% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 3000V (3kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.610" Dia (15.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.728" (18.50mm) |
Voltage - Rated | Lead Spacing 0.492" (12.50mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,80564 € | 4.028,20 € |
| Unit Price without VAT: | 0,80564 € |
|---|---|
| Unit Price with VAT: | 0,95871 € |

