Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CGP2C152MUWDDAWL50 | |
|---|---|
DigiKey Part Number | 399-CGP2C152MUWDDAWL50-ND |
Manufacturer | |
Manufacturer Product Number | CGP2C152MUWDDAWL50 |
Description | CER DISC 1.5NF 4000 Y5U 20% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 4000V (4kV) Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bag | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.610" Dia (15.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.807" (20.50mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGP2C152MUWDCA7317 | KEMET | 0 | 399-CGP2C152MUWDCA7317TB-ND | 0,79989 € | Parametric Equivalent |
| CGP2C152MUWDCAWL25 | KEMET | 0 | 399-CGP2C152MUWDCAWL25-ND | 0,76151 € | Parametric Equivalent |
| CGP2C152MUWDCAWL50 | KEMET | 0 | 399-CGP2C152MUWDCAWL50-ND | 0,76913 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,76913 € | 15.382,60 € |
| Unit Price without VAT: | 0,76913 € |
|---|---|
| Unit Price with VAT: | 0,91526 € |


