
CGP2C152MKYDAAWL25 | |
|---|---|
DigiKey Part Number | 399-CGP2C152MKYDAAWL25-ND |
Manufacturer | |
Manufacturer Product Number | CGP2C152MKYDAAWL25 |
Description | CER DISC 1.5NF 6000 Y5P 20% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 6000V (6kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | High Voltage | |
Applications | ||
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.650" Dia (16.50mm) | |
Height - Seated (Max) | 0.768" (19.50mm) | |
Lead Spacing | 0.492" (12.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.400 | 0,79261 € | 5.072,70 € |
| Unit Price without VAT: | 0,79261 € |
|---|---|
| Unit Price with VAT: | 0,94321 € |

