
CGP2C122MLYDCAWL25 | |
|---|---|
DigiKey Part Number | 399-CGP2C122MLYDCAWL25-ND |
Manufacturer | |
Manufacturer Product Number | CGP2C122MLYDCAWL25 |
Description | CER DISC 1.2NF 8000 Y5P 20% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±20% 8000V (8kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | High Voltage | |
Applications | ||
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.669" Dia (17.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Lead Spacing | 0.492" (12.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.400 | 0,78276 € | 5.009,66 € |
| Unit Price without VAT: | 0,78276 € |
|---|---|
| Unit Price with VAT: | 0,93148 € |

