
CGP2C101KDYDDAWL35 | |
|---|---|
DigiKey Part Number | 399-CGP2C101KDYDDAWL35-ND |
Manufacturer | |
Manufacturer Product Number | CGP2C101KDYDDAWL35 |
Description | CER DISC 100PF 1000 Y5P 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 1000V (1kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bag | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.217" Dia (5.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated | Lead Spacing 0.492" (12.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,76760 € | 15.352,00 € |
| Unit Price without VAT: | 0,76760 € |
|---|---|
| Unit Price with VAT: | 0,91344 € |

