8.2 pF ±5% 8000V (8kV) Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGP1C829JLSDAAWL25

DigiKey Part Number
399-CGP1C829JLSDAAWL25-ND
Manufacturer
Manufacturer Product Number
CGP1C829JLSDAAWL25
Description
CER DISC 8.2PF 8000 SL 5%
Customer Reference
Detailed Description
8.2 pF ±5% 8000V (8kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Bag
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±5%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
Lead Spacing
0.394" (10.00mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.