
CGP1C759KLSDAAWL25 | |
|---|---|
DigiKey Part Number | 399-CGP1C759KLSDAAWL25-ND |
Manufacturer | |
Manufacturer Product Number | CGP1C759KLSDAAWL25 |
Description | CER DISC 7.5PF 8000 SL 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±10% 8000V (8kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | High Voltage | |
Applications | ||
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,70091 € | 8.410,92 € |
| Unit Price without VAT: | 0,70091 € |
|---|---|
| Unit Price with VAT: | 0,83408 € |

