
CGP1C689KHSDBAWL35 | |
|---|---|
DigiKey Part Number | 399-CGP1C689KHSDBAWL35-ND |
Manufacturer | |
Manufacturer Product Number | CGP1C689KHSDBAWL35 |
Description | CER DISC 6.8PF 3000 SL 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±10% 3000V (3kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | High Voltage | |
Applications | ||
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,70873 € | 14.174,60 € |
| Unit Price without VAT: | 0,70873 € |
|---|---|
| Unit Price with VAT: | 0,84339 € |

