
CGP1C562MHWDBAWL25 | |
|---|---|
DigiKey Part Number | 399-CGP1C562MHWDBAWL25-ND |
Manufacturer | |
Manufacturer Product Number | CGP1C562MHWDBAWL25 |
Description | CER DISC 5.6NF 3000 Y5U 20% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±20% 3000V (3kV) Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bag | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.571" Dia (14.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.728" (18.50mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.400 | 0,79413 € | 5.082,43 € |
| Unit Price without VAT: | 0,79413 € |
|---|---|
| Unit Price with VAT: | 0,94501 € |

