470 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGP1C471JGSDDAWL25

DigiKey Part Number
399-CGP1C471JGSDDAWL25-ND
Manufacturer
Manufacturer Product Number
CGP1C471JGSDDAWL25
Description
CER DISC 470PF 2000 SL 5%
Customer Reference
Detailed Description
470 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Bag
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.551" Dia (14.00mm)
Tolerance
±5%
Height - Seated (Max)
0.748" (19.00mm)
Voltage - Rated
Lead Spacing
0.394" (10.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.