
CGP1C392KUYDBAWL50 | |
|---|---|
DigiKey Part Number | 399-CGP1C392KUYDBAWL50-ND |
Manufacturer | |
Manufacturer Product Number | CGP1C392KUYDBAWL50 |
Description | CER DISC 3.9NF 4000 Y5P 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 4000V (4kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bag | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.650" Dia (16.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.807" (20.50mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,76913 € | 9.229,56 € |
| Unit Price without VAT: | 0,76913 € |
|---|---|
| Unit Price with VAT: | 0,91526 € |

