
CGP1C390KKSDBA7301 | |
|---|---|
DigiKey Part Number | 399-CGP1C390KKSDBA7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGP1C390KKSDBA7301 |
Description | CER DISC 39PF 6000 SL 10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±10% 6000V (6kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,72791 € | 3.275,59 € |
| Unit Price without VAT: | 0,72791 € |
|---|---|
| Unit Price with VAT: | 0,86621 € |

