39 pF ±5% 6000V (6kV) Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGP1C390JKSDBAWL25

DigiKey Part Number
399-CGP1C390JKSDBAWL25-ND
Manufacturer
Manufacturer Product Number
CGP1C390JKSDBAWL25
Description
CER DISC 39PF 6000 SL 5%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
39 pF ±5% 6000V (6kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
High Voltage
Applications
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.374" Dia (9.50mm)
Height - Seated (Max)
0.531" (13.50mm)
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12.0000,69992 €8.399,04 €
Unit Price without VAT:0,69992 €
Unit Price with VAT:0,83290 €