
CGP1C332MLWDDAWL25 | |
|---|---|
DigiKey Part Number | 399-CGP1C332MLWDDAWL25-ND |
Manufacturer | |
Manufacturer Product Number | CGP1C332MLWDDAWL25 |
Description | CER DISC 3.3NF 8000 Y5U 20% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 8000V (8kV) Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bag | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.689" Dia (17.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.886" (22.50mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.400 | 0,79989 € | 5.119,30 € |
| Unit Price without VAT: | 0,79989 € |
|---|---|
| Unit Price with VAT: | 0,95187 € |

