
CGP1C331KKYDDAWL35 | |
|---|---|
DigiKey Part Number | 399-CGP1C331KKYDDAWL35-ND |
Manufacturer | |
Manufacturer Product Number | CGP1C331KKYDDAWL35 |
Description | CER DISC 330PF 6000 Y5P 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 6000V (6kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bag | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.374" Dia (9.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,76913 € | 15.382,60 € |
| Unit Price without VAT: | 0,76913 € |
|---|---|
| Unit Price with VAT: | 0,91526 € |

