
CGP1C222MLVDBAWL50 | |
|---|---|
DigiKey Part Number | 399-CGP1C222MLVDBAWL50-ND |
Manufacturer | |
Manufacturer Product Number | CGP1C222MLVDBAWL50 |
Description | CER DISC 2.2NF 8000 Y5V 20% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 8000V (8kV) Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bag | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,77528 € | 15.505,60 € |
| Unit Price without VAT: | 0,77528 € |
|---|---|
| Unit Price with VAT: | 0,92258 € |

