2200 pF ±20% 3000V (3kV) Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGP1C222MHWDBAWL50

DigiKey Part Number
399-CGP1C222MHWDBAWL50-ND
Manufacturer
Manufacturer Product Number
CGP1C222MHWDBAWL50
Description
CER DISC 2.2NF 3000 Y5U 20%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 3000V (3kV) Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Bag
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.374" Dia (9.50mm)
Tolerance
±20%
Height - Seated (Max)
0.531" (13.50mm)
Voltage - Rated
Lead Spacing
0.394" (10.00mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
20.0000,76913 €15.382,60 €
Unit Price without VAT:0,76913 €
Unit Price with VAT:0,91526 €