
CGP1C222MHWDBA7301 | |
|---|---|
DigiKey Part Number | 399-CGP1C222MHWDBA7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGP1C222MHWDBA7301 |
Description | CER DISC 2.2NF 3000 Y5U 20% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 3000V (3kV) Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.374" Dia (9.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,79989 € | 3.599,51 € |
| Unit Price without VAT: | 0,79989 € |
|---|---|
| Unit Price with VAT: | 0,95187 € |

