
CGP1C220KLSDAAWL25 | |
|---|---|
DigiKey Part Number | 399-CGP1C220KLSDAAWL25-ND |
Manufacturer | |
Manufacturer Product Number | CGP1C220KLSDAAWL25 |
Description | CER DISC 22PF 8000 SL 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 8000V (8kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bag | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,69219 € | 8.306,28 € |
| Unit Price without VAT: | 0,69219 € |
|---|---|
| Unit Price with VAT: | 0,82371 € |

