
CGP1C181KHSDBA7301 | |
|---|---|
DigiKey Part Number | 399-CGP1C181KHSDBA7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGP1C181KHSDBA7301 |
Description | CER DISC 180PF 3000 SL 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 pF 3000V (3kV) Ceramic Capacitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,73708 € | 3.316,86 € |
| Unit Price without VAT: | 0,73708 € |
|---|---|
| Unit Price with VAT: | 0,87713 € |

