
CGP1C181KGSDBAWL50 | |
|---|---|
DigiKey Part Number | 399-CGP1C181KGSDBAWL50-ND |
Manufacturer | |
Manufacturer Product Number | CGP1C181KGSDBAWL50 |
Description | CER DISC 180PF 2000 SL 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 2000V (2kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,69299 € | 13.859,80 € |
| Unit Price without VAT: | 0,69299 € |
|---|---|
| Unit Price with VAT: | 0,82466 € |

