0.022 µF ±10% 100V Ceramic Capacitor BX 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR33BX223BKUS

DigiKey Part Number
1001-2452-2-ND - Tape & Reel (TR)
1001-2452-1-ND - Cut Tape (CT)
1001-2452-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR33BX223BKUS
Description
CAP CER 0.022UF 100V BX 1210
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor BX 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR33BX223BKUS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 485
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,59000 €1,59 €
101,06100 €10,61 €
500,85300 €42,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1000,78880 €78,88 €
2000,73595 €147,19 €
3000,70953 €212,86 €
5000,68024 €340,12 €
7000,66311 €464,18 €
1.0000,64664 €646,64 €
Manufacturers Standard Package
Unit Price without VAT:1,59000 €
Unit Price with VAT:1,89210 €