
CDR33BX104AKWS7185 | |
|---|---|
DigiKey Part Number | 1001-2157-2-ND - Tape & Reel (TR) 1001-2157-1-ND - Cut Tape (CT) 1001-2157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR33BX104AKWS7185 |
Description | CAP CER 0.1UF 50V BX 1210 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR33BX104AKWS7185 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,16100 € | 11,61 € |
| 50 | 1,00500 € | 50,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,89480 € | 89,48 € |
| 200 | 0,86605 € | 173,21 € |
| 300 | 0,84383 € | 253,15 € |
| 500 | 0,81092 € | 405,46 € |
| 700 | 0,79169 € | 554,18 € |
| 1.000 | 0,77025 € | 770,25 € |
| 1.200 | 0,76442 € | 917,30 € |
| 2.400 | 0,73490 € | 1.763,76 € |
| 2.500 | 0,73333 € | 1.833,33 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

